FAG 6012-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 312-804
- Mfr. Part No.:
- 6012-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,101.32
(exc. VAT)
PHP2,353.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,101.32 |
*price indicative
- RS Stock No.:
- 312-804
- Mfr. Part No.:
- 6012-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 31500N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 60 | |
| Limiting Speed | 10100rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Cage Material Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 31500N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 60 | ||
Limiting Speed 10100rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing redefines reliability and efficiency in mechanical applications, designed specifically to handle radial loads with precision. Featuring a single row steel sheet metal cage, it ensures optimal strength and stability while supporting high performance operations. Its dimensional stabilisation allows for effective use up to 150°C, making it ideal for a variety of conditions, including those with temperature fluctuations.
Offers superior radial load capacity tailored for demanding applications
Allows for high limiting speeds promoting efficient machinery operation
Moulded dimensions facilitate easy integration into existing setups
Designed with minimal internal clearance to enhance operational precision
Non greased configuration provides flexibility in lubrication methods
Related links
- SKF 6012/C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-RSR 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 16012-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2RSR-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2Z-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2Z-L069-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- Beco 6012-ZZBHTS280 Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 61815-Y-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
