NSK 6209ZZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 643-790
- Mfr. Part No.:
- 6209ZZC3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP1,588.10
(exc. VAT)
PHP1,778.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,588.10 |
*price indicative
- RS Stock No.:
- 643-790
- Mfr. Part No.:
- 6209ZZC3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 20400N | |
| Dynamic Load Rating | 34500N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 20400N | ||
Dynamic Load Rating 34500N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 9000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing engineered for durability and low maintenance in demanding applications. It features a 45 mm bore diameter, 85 mm outer diameter, and 19 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double metal shields (ZZ) and C3 internal clearance, offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 34,500 N and a static load rating of 20,400 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6209ZZC3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209DDUC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 62209-A-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SNR 6209ZZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C3HT 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
