FAG 62209-A-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 310-563
- Mfr. Part No.:
- 62209-A-2RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP4,857.44
(exc. VAT)
PHP5,440.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,857.44 |
*price indicative
- RS Stock No.:
- 310-563
- Mfr. Part No.:
- 62209-A-2RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 20460N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 32710N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4650rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 20460N | ||
Internal Clearance CN | ||
Dynamic Load Rating 32710N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 4650rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing is a robust solution designed for a wide range of applications. Characterised by its single-row construction and resilient steel sheet metal cage, this bearing ensures reliable performance under various operating conditions. With enhanced sealing features, it promises to maintain lubricant integrity while minimising the ingress of contaminants. Its temperature stability, rated for operational ranges between -20°C and 100°C, further underscores its versatility, making it suitable for demanding environments.
Operates efficiently across a wide temperature range
Provides reliable performance with lifetime lubrication
Ideal for various industrial and commercial applications
Related links
- FAG 6209-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG S6209-2RSR-HLC 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG S6209-2RSR-FD 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209ZZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209DDUC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SNR 6209ZZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
