SNR 6209ZZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 705-521
- Mfr. Part No.:
- 6209ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,251.02
(exc. VAT)
PHP1,401.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,251.02 |
*price indicative
- RS Stock No.:
- 705-521
- Mfr. Part No.:
- 6209ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 20500N | |
| Dynamic Load Rating | 34500N | |
| Series | 620 | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 20500N | ||
Dynamic Load Rating 34500N | ||
Series 620 | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for reliable performance in a variety of applications. Designed with a pressed steel cage and shields on both sides, this bearing ensures optimal protection against contamination while delivering radial contact. It boasts an internal diameter of 45 mm and external diameter of 85 mm, making it suitable for a range of industrial mechanisms. With robust structural integrity, this bearing maintains excellent load carrying capabilities, handling dynamic loads up to 34.5 million mN and static loads reaching 20.5 million mN.
Supports static load capacities reaching up to 20.5 million mN for superior strength
Minimum operating temperature of -30°C allows for usage in colder environments
Maximum operating temperature of 120°C ensures functionality at high temperatures
Radial clearance class of CN for balanced performance in various applications
Compact dimensions provide flexibility for installation in confined spaces
Related links
- SNR 6209 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SNR 4209A 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209ZZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209DDUC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 62209-A-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C3HT 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
