SNR 6209 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 732-777
- Mfr. Part No.:
- 6209
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,135.82
(exc. VAT)
PHP1,272.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,135.82 |
*price indicative
- RS Stock No.:
- 732-777
- Mfr. Part No.:
- 6209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 20.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 34.5kN | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 20.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 34.5kN | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN deep groove ball bearing is engineered for optimal performance in various industrial applications. Designed with a robust pressed steel cage and radial contact, this bearing guarantees exceptional load distribution. Its internal diameter of 40 mm and external diameter of 90 mm provide a perfect fit for machines that require reliable and long-lasting performance. The open design ensures ease of maintenance and facilitates lubrication. With its high dynamic load capacity, this bearing is built to withstand demanding environments while ensuring smooth operation and durability.
Single row design suitable for high speed applications
Open configuration allows for easy access and lubrication
Pressed steel cage enhances stability and performance under load
Mass of 0.641 kg contributes to the overall efficiency of machinery
Dynamic load capacity of 43000000 mN ensures reliability in demanding conditions
Static load capacity of 24100000 mN supports heavy loads with minimal deformation
Fatigue limit load of 1100000 mN increases longevity during operations
Operating temperature range from 233.15 K to 393.15 K allows for versatility across different environments
Min shoulder diameter of 48 mm and max shoulder diameter of 82 mm for compatibility with various shaft and housing designs
Related links
- NSK 6209 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C3HT 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/VA208 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
