SKF 6209-2Z/VA208 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 585-919
- Mfr. Part No.:
- 6209-2Z/VA208
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP78,211.06
(exc. VAT)
PHP87,596.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP78,211.06 | PHP15,642.212 |
*price indicative
- RS Stock No.:
- 585-919
- Mfr. Part No.:
- 6209-2Z/VA208
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Ball Material | High Temperature Steel | |
| Cage Material | Non-Metallic | |
| Race Material | High Temperature Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 21.6kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 6209-2Z/VA208 | |
| Limiting Speed | 60rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Ball Material High Temperature Steel | ||
Cage Material Non-Metallic | ||
Race Material High Temperature Steel | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 21.6kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 6209-2Z/VA208 | ||
Limiting Speed 60rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- SE
The SKF Premium deep groove ball bearing is engineered for superior performance in a variety of demanding applications. With its robust design and dual metal shields, this component ensures reliable protection against dirt and moisture, promoting longevity and efficiency. The deep groove geometry allows for high speed operation whilst accommodating radial and axial loads, making it ideal for both industrial and commercial settings. Precision manufactured to the highest tolerances, this bearing minimises friction, resulting in smoother operations and lower energy consumption. Whether you're replacing worn parts or upgrading your machinery, this bearing will elevate your equipment's reliability and functionality, providing peace of mind and optimal performance for years to come.
Designed for high speed applications which ensuring maximum efficiency
Dual metal shields provide enhanced protection against contamination
Precision engineering reduces friction and energy consumption
Accommodates both radial and axial loads for versatile usage
Exceptional durability helps prolong service life in challenging conditions
Suitable for a wide range of industrial and commercial applications
Related links
- SKF 6209-2Z/C3HT 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RZTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C4 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C5 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
