SKF 6209-2RZTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD

Subtotal (1 pack of 5 units)*

PHP164,444.40

(exc. VAT)

PHP184,177.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP164,444.40PHP32,888.88

*price indicative

RS Stock No.:
585-845
Mfr. Part No.:
6209-2RZTN9/HC5C3WT
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Cage Material

Non-Metallic

Race Material

Bearing Steel

Ball Material

Ceramic

Number of Rows

1

Static Load Rating

21.6kN

Internal Clearance

C3

Dynamic Load Rating

33.2kN

Bore Type

Cylindrical

Standards/Approvals

RoHS

Series

6209-2RZTN9/HC5C3WT

Limiting Speed

11000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The SKF Double row sealed ball bearing is engineered for high performance applications requiring reliability and durability. This product excels in providing exceptional load capacity, ensuring optimal performance under demanding conditions. Constructed with precision engineering, this bearing features double seals that effectively keep contaminants at bay while retaining grease for enhanced longevity. Ideal for machinery that operates in harsh environments, this offering is designed to minimise maintenance needs, helping you maintain operational efficiency. With advanced material technology, this bearing supports both axial and radial loads, making it versatile for various industrial applications. Its robust design is aimed at extending service life and reducing downtime, ensuring your equipment runs smoothly and efficiently. Experience the perfect blend of innovation and tradition, empowering your operations to achieve higher productivity and performance.

Double row design ensures stable load distribution

Sealed against dirt and moisture for enhanced longevity

High quality steel construction for superior strength

Reduced friction for improved efficiency

Adaptable for various machinery and equipment types

Minimises maintenance intervals saving time and costs

Optimises performance in high speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy