SKF 6006-2RZTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 585-909
- Mfr. Part No.:
- 6006-2RZTN9/HC5C3WT
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP65,079.13
(exc. VAT)
PHP72,888.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP65,079.13 | PHP13,015.826 |
*price indicative
- RS Stock No.:
- 585-909
- Mfr. Part No.:
- 6006-2RZTN9/HC5C3WT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 8.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 13.3kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 8.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 13.3kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 16000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
The SKF High performance bearing designed to excel in demanding applications where reliability is paramount. With superior sealing capabilities, this product is adept at keeping contaminants at bay, a crucial feature for ensuring longevity in harsh environments. Engineered for optimum performance, it supports heavy loads while minimising friction, making it an ideal choice for a wide range of machinery. The bearing's robust construction contributes to its durability, while its precise dimensions allow for easy installation and replacement. Typically employed in industries such as automotive and manufacturing, its versatility makes it suitable for numerous applications, ensuring that it meets the varied needs of engineers and technicians alike. Trust in this product to enhance operational efficiency and reliability in your equipment.
Features a double rubber seal for superior protection against dust and moisture
Manufactured to stringent quality standards for increased durability
Optimised for low friction to enhance energy efficiency across applications
Designed to withstand heavy radial and axial loads with ease
Utilises premium materials for extended operational life
Ensures quiet and smooth performance reducing wear on associated components
Compatible with a range of industrial and automotive applications
Related links
- SKF 6006-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2RS1NR 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006 N 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2RZ 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6209-2RZTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
