SKF 6006-2RZ 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 586-890
- Mfr. Part No.:
- 6006-2RZ
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP10,500.91
(exc. VAT)
PHP11,761.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,500.91 | PHP2,100.182 |
*price indicative
- RS Stock No.:
- 586-890
- Mfr. Part No.:
- 6006-2RZ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | 20 μm | |
| Static Load Rating | 8.3kN | |
| Dynamic Load Rating | 13.8kN | |
| Bore Type | Cylindrical | |
| Series | 6006 | |
| Standards/Approvals | No | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance 20 μm | ||
Static Load Rating 8.3kN | ||
Dynamic Load Rating 13.8kN | ||
Bore Type Cylindrical | ||
Series 6006 | ||
Standards/Approvals No | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove Ball | ||
The SKF Superior bearing is designed to deliver exceptional performance in a range of demanding applications. Tailored for durability, it ensures your machinery operates smoothly and efficiently under pressure, providing long term reliability. With its robust construction, the bearing resists the elements and reduces wear, ultimately extending operational life. Engineered with precision, this component minimises friction and heat generation, enhancing overall efficacy. The innovative design accommodates various load conditions, making it a versatile choice for industries seeking dependable performance. Whether for new builds or replacements, this bearing stands out for its quality and engineering excellence, providing peace of mind and professional performance in every use.
Constructed for high load bearing capacity Minimises maintenance requirements for ease of use Designed to excel in challenging environments Promotes energy efficiency through reduced friction Features enhanced sealing for superior protection against contaminants Optimised for a smooth fit in both static and dynamic applications Provides versatility across various industrial sectors
Related links
- SKF 6006-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2RS1NR 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006 N 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2RZTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NSK 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- Beco 6006-ZZBHTS280 Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
