FAG 6006-RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 312-510
- Mfr. Part No.:
- 6006-RSR-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,213.30
(exc. VAT)
PHP1,358.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,213.30 |
*price indicative
- RS Stock No.:
- 312-510
- Mfr. Part No.:
- 6006-RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 8000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 13500N | |
| Bore Type | Cylindrical | |
| Series | 6000 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 7000rpm | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 55mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 8000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 13500N | ||
Bore Type Cylindrical | ||
Series 6000 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 7000rpm | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 55mm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- KR
Schaeffler Deep Groove Ball Bearing, 30mm Bore Size, 55mm Outside Diameter - 6006-RSR-C3
This deep groove ball bearing is a single-row, sealed component designed for radial and limited axial loads in rotating assemblies. It operates across a wide temperature range and is suitable for installations where sustained rotational speeds and sealed protection on one side are required. The unit features steel rings and a steel cage, with a normal internal clearance class and dimensional stability of the rings at elevated temperatures.
Features and Benefits:
• 13,500N dynamic load capacity provides sustained radial performance
• 8,000N static load rating resists high stationary loads
• 7,000r/min limiting speed supports high-speed rotation
• Sealed on one side to reduce contaminant ingress
• Steel cage construction ensures structural rigidity under load
• 8,000N static load rating resists high stationary loads
• 7,000r/min limiting speed supports high-speed rotation
• Sealed on one side to reduce contaminant ingress
• Steel cage construction ensures structural rigidity under load
Applications
• Suitable for electric motor shaft support
• Ideal for gearbox intermediate shafts
• Used with pump drive assemblies requiring sealed bearings
• Can be used for conveyor roller pivots
• Appropriate for machine-tool idler shafts
• Ideal for gearbox intermediate shafts
• Used with pump drive assemblies requiring sealed bearings
• Can be used for conveyor roller pivots
• Appropriate for machine-tool idler shafts
What is the expected operating temperature range?
It functions between -30°C and 100°C.
What internal clearance classification does it use?
It uses a C3 radial internal clearance larger than CN.
How is the bore presented for mounting on shafts?
The bore is cylindrical to accept slip-fit shaft installations.
What material are the running surfaces and cage MADE from?
Both raceways and the cage are manufactured from steel.
Related links
- FAG 6006-RSR 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6307-RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 16006-A-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 16006/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF E2.6006-2Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NSK 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2RS1NR 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
