SKF 6006 N 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 586-075
- Mfr. Part No.:
- 6006 N
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP12,444.82
(exc. VAT)
PHP13,938.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,444.82 | PHP2,488.964 |
*price indicative
- RS Stock No.:
- 586-075
- Mfr. Part No.:
- 6006 N
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | 20 μm | |
| Static Load Rating | 8.3kN | |
| Dynamic Load Rating | 13.8kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 6006 | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance 20 μm | ||
Static Load Rating 8.3kN | ||
Dynamic Load Rating 13.8kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 6006 | ||
Limiting Speed 17000rpm | ||
Bearing Type Deep Groove Ball | ||
The SKF High performance bearing is designed to meet the demanding requirements of various industrial applications. The product employs state of the art technologies to ensure superior reliability and longevity, making it an ideal choice for both engineers and manufacturers alike. Crafted with precision, it minimises friction and wear, thereby enhancing the efficiency of your machinery. Its innovative design facilitates easy installation and maintenance, ensuring maximum operational uptime. Whether in a manufacturing plant or an automotive setting, the bearing excels in providing outstanding functionality, supporting diverse workloads with ease and precision. Experience improved performance and productivity, as this bearing serves as the backbone of your machinery, driving your operations forward.
Delivers exceptional load carrying capacity for increased durability
Designed for high speed applications which ensuring optimal performance
Offers low friction properties to enhance energy efficiency
Utilises advanced sealing technology to protect against contamination
Facilitates quick and simple installation saving valuable time
Compatible with a wide range of machinery promoting versatility
Weather resistant materials extend operational lifespan reducing replacement costs
Related links
- SKF 6006-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2RS1NR 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2RZ 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2RZTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NSK 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- Beco 6006-ZZBHTS280 Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
