NTN 6209LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 705-972
- Mfr. Part No.:
- 6209LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,554.05
(exc. VAT)
PHP1,740.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,554.05 |
*price indicative
- RS Stock No.:
- 705-972
- Mfr. Part No.:
- 6209LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 36kN | |
| Series | 62 Series | |
| Limiting Speed | 5200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 36kN | ||
Series 62 Series | ||
Limiting Speed 5200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is an exemplary component designed for reliable, high-performance applications. Known for its robust construction, this bearing provides radial contact which is essential for efficient rotational motion. Engineered with a pressed steel cage and contact Seals on both sides, it ensures unparalleled protection against contaminants, enhancing longevity. With an internal diameter of 45 mm and an external diameter of 85 mm, it accommodates robust industrial demands. This bearing is particularly suited for scenarios that require precision and dependability, making it a VITAL choice for manufacturers and engineers alike looking to optimise performance in their machinery.
Contact Seals on both sides provide superior protection against contamination
Dynamic load capacity of 36,000,000 mN supports demanding operational requirements
Static load capacity of 20,400,000 mN ensures stability even under heavy loads
Grease lubrication limit speed of 31,200 °/s maximises operational versatility
Wide operating temperature range promotes reliability in various climates
Compact design maximises space efficiency in machinery applications
Related links
- NTN 6209LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6912ZZ/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD
- NSK 6209ZZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209DDUC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 62209-A-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
