NTN 6015ZZCM/5K 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 706-291
- Mfr. Part No.:
- 6015ZZCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,417.48
(exc. VAT)
PHP4,947.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,417.48 |
*price indicative
- RS Stock No.:
- 706-291
- Mfr. Part No.:
- 6015ZZCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 33500N | |
| Dynamic Load Rating | 44kN | |
| Bore Type | Round | |
| Series | 601 | |
| Limiting Speed | 950rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 33500N | ||
Dynamic Load Rating 44kN | ||
Bore Type Round | ||
Series 601 | ||
Limiting Speed 950rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly engineered to ensure optimal performance and longevity in a variety of applications. Designed with a pressed steel cage and shields on both sides, it provides robust radial contact while effectively safeguarding against contaminants. With a dynamic load capacity of 44 million mN and a static load capacity of 33.5 million mN, this bearing is perfect for demanding industrial environments where precision and reliability are paramount. Its Compact dimensions, including an internal diameter of 75 mm and an external diameter of 115 mm, enable seamless integration into machinery. Built to operate efficiently within a temperature range of -40°C to 150°C, The NTN Bearing is a TOP choice for professionals seeking quality and durability.
Pressed steel cage enhances durability and ensures optimal performance
Dual shields provide effective protection against dirt and debris
High radial load capacity supports demanding applications
Compact dimensions allow for versatile installation options
Designed for efficient operation at both low and high temperatures
Lightweight construction contributes to overall equipment efficiency
Reduces maintenance needs due to its robust design and high-quality materials
Ideal for applications requiring reliable performance over extended periods
Related links
- NTN 6015LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015LLUC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015C4 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 16015C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015ZZNR/2AS 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 16015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
