NTN 6015C4 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 698-741
- Mfr. Part No.:
- 6015C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,021.95
(exc. VAT)
PHP8,984.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,021.95 |
*price indicative
- RS Stock No.:
- 698-741
- Mfr. Part No.:
- 6015C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 33.6kN | |
| Dynamic Load Rating | 41.7kN | |
| Bore Type | Round | |
| Series | 6015 | |
| Limiting Speed | 9400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 115mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 33.6kN | ||
Dynamic Load Rating 41.7kN | ||
Bore Type Round | ||
Series 6015 | ||
Limiting Speed 9400rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 115mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Deep groove ball bearing is engineered for durability and reliability in various applications. This product is designed to accommodate radial loads while allowing for smooth operation, thanks to its open structure and pressed steel cage. With an internal diameter of 75 mm and an external diameter of 115 mm, it provides optimal performance in mechanical settings. This bearings design ensures minimal friction, making it suitable for high-speed operations, as evidenced by its mechanical limit speed of 56,400 °/s. Furthermore, the robust construction contributes to its extended lifespan and maintenance efficiency, making it an essential component in modern machinery.
Optimised for radial contact, enhancing load distribution
Constructed with a pressed steel cage for increased resilience
High dynamic load capacity at 41,700,000 mN, ensuring performance in demanding environments
Fatigue limit load of 1,530,000 mN, promoting longevity under operational stress
Min operating temperature of 233.15 °K supports various operational conditions
Max operating temperature of 393.15 °K, making it suitable for high-temperature applications
Precise over rolling frequency on outer and inner rings ensures reliable functionality
Designed for efficient thermal management with a reference thermal speed of 38,400 °/s
Related links
- NTN 16015C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015ZZNR/2AS 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015ZZCM/5K 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015LLUC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 16015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
