NTN 6215C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 704-828
- Mfr. Part No.:
- 6215C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,094.67
(exc. VAT)
PHP10,186.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,094.67 |
*price indicative
- RS Stock No.:
- 704-828
- Mfr. Part No.:
- 6215C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 49.5kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 73.5kN | |
| Bore Type | Round | |
| Series | 6215 | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 49.5kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 73.5kN | ||
Bore Type Round | ||
Series 6215 | ||
Limiting Speed 4800rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing represents a Pinnacle in precision engineering, designed to offer radial contact and exceptional performance in various applications. Crafted with a pressed steel cage, this bearing merges durability with efficiency, ensuring smooth operation in minimal space. With an internal diameter of 75 mm and an external diameter of 130 mm, it is tailored for reliability under significant loads. The radial clearance class C4 enhances operational longevity, making it suitable for demanding environments where precision is paramount. Supported by a robust mass of 1.18 kg, this bearing is engineered to withstand both dynamic and static loads, ensuring a Steadfast solution for industrial machinery.
Designed for radial contact providing optimal performance in confined spaces
Pressed steel cage construction ensures longevity and durability under various conditions
Dynamic load capacity of 73500000 mN supports heavy operational demands
Static load capacity of 49500000 mN enhances reliability across multiple applications
Fatigue limit load of 3800000 mN ensures high endurance during prolonged use
Minimum operating temperature of -40°C and maximum operating temperature of 120°C expand application versatility
Oil and grease lubrication limit speeds offer flexibility in lubrication methods
Optimally designed fillet radius specifications improve installation compatibility
Related links
- NTN 6215NR 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZNR/2AS 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLUC3/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLUNR/2AS 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NSK 6215DDUC3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
