NSK 6215DDUC3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 639-953
- Mfr. Part No.:
- 6215DDUC3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP6,233.30
(exc. VAT)
PHP6,981.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,233.30 |
*price indicative
- RS Stock No.:
- 639-953
- Mfr. Part No.:
- 6215DDUC3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 49.5kN | |
| Dynamic Load Rating | 73kN | |
| Bore Type | Round | |
| Limiting Speed | 3200rpm | |
| Flange Outside Diameter | 130mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 49.5kN | ||
Dynamic Load Rating 73kN | ||
Bore Type Round | ||
Limiting Speed 3200rpm | ||
Flange Outside Diameter 130mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is engineered for exceptional performance in diverse applications, providing reliable rotational support. Designed with precision, this bearing features a bore diameter of 75 mm and an outer diameter of 130 mm, allowing for efficient load distribution. Its robust construction ensures durability, with ratings of 73,000 N for dynamic load and 49,500 N for static load, making it Ideal for high-stress environments. Additionally, the bearing's design incorporates greased lubrication, capable of withstanding speeds of up to 3200 min-1, ensuring smooth operation even under demanding conditions. Trust this bearing to enhance your machinerys reliability and lifespan.
Optimised for high speed applications with a grease lubrication system
Bore diameter of 75 mm and outer diameter of 130 mm for versatile compatibility
Basic dynamic load rating of 73,000 N supports robust performance
Basic static load rating of 49,500 N ensures reliable static positioning
Designed with a minimum chamfer dimension of 1.5 mm for ease of installation
Incorporates eleven high-quality balls that enhance load capacity and reduce friction
Radius of fillet surfaces is precisely manufactured to improve durability and efficiency
Offers a Compact construct for saving space while delivering high performance
Related links
- NSK 6215DDU 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NSK 7215BEAT85 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- FAG 6215 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZNR/2AS 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215NR 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
