SNR 6215C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 706-558
- Mfr. Part No.:
- 6215C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,756.79
(exc. VAT)
PHP5,327.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,756.79 |
*price indicative
- RS Stock No.:
- 706-558
- Mfr. Part No.:
- 6215C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 48300N | |
| Dynamic Load Rating | 71kN | |
| Series | 621 | |
| Bore Type | Round | |
| Limiting Speed | 1350rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 48300N | ||
Dynamic Load Rating 71kN | ||
Series 621 | ||
Bore Type Round | ||
Limiting Speed 1350rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Single Row Deep Groove Ball Bearing is expertly engineered for radial contact applications, delivering reliable performance across a range of conditions. Designed with a pressed steel cage for robust durability, this bearing operates effectively in various industrial settings. With precise dimensions, including an internal diameter of 75 mm and an external diameter of 130 mm, it ensures optimal fitment and performance. Its excellent load ratings, with a dynamic load capacity of 73,500,000 mN and a static load capacity of 49,500,000 mN, make it Ideal for demanding applications where reliability is paramount. This product is also designed to function effectively within a wide temperature range, enhancing its versatility across different operating environments.
Robust pressed steel cage enhances bearing durability
Dynamic load capacity of 73500000 mN for reliable performance
Static load rating of 49500000 mN supports heavy applications
Fatigue limit load of 3800000 mN ensures longevity under stress
Min operating temperature of -40°C and max temperature of 120°C accommodate various environments
Efficient oil lubrication limit speed of 33600 °/s and grease lubrication limit speed of 28800 °/s for tailored application performance
Compact and precise design with 75 mm internal diameter and 130 mm external diameter for seamless integration
Min fillet radius of 1.5 mm aids in efficient installation and operation
Related links
- SNR 6215C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6215 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215EE 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZNR/2AS 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215NR 1 Row Ball Bearing - 75 mm ID, 130 mm OD
