SNR 6215EE 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 705-639
- Mfr. Part No.:
- 6215EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,814.37
(exc. VAT)
PHP6,512.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,814.37 |
*price indicative
- RS Stock No.:
- 705-639
- Mfr. Part No.:
- 6215EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 48300N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 71000N | |
| Series | 621 | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 48300N | ||
Internal Clearance CN | ||
Dynamic Load Rating 71000N | ||
Series 621 | ||
Limiting Speed 3200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for optimal radial contact, ensuring robust performance and reliability in various applications. This bearing features a pressed steel cage and contact Seals on both sides to protect against contaminants, allowing it to excel in demanding environments. Designed with precision, it offers impressive dynamic and static load capabilities, making it an Ideal choice for machinery requiring both speed and durability. With a Compact design, this bearing not only enhances efficiency but also contributes to smoother operational performance across various industrial settings.
Radial contact design for superior load support
Pressed steel cage provides enhanced structural integrity
Contact Seals on both sides safeguard against dust and moisture
Impressive dynamic load capacity of 71,000,000 mN ensures longevity
Static load handling capability of 48,300,000 mN for reliability
Fatigue limit load of 2,170,000 mN caters to extensive use
Optimised for mechanical limit speed up to 19,200 °/s for high efficiency
Temperature tolerance from -30°C to 120°C for diverse operational settings
Compact dimensions allow for flexible installation in tight spaces
Related links
- SNR 6215ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 4215 ATN9 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
