NTN 6215NR 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 704-830
- Mfr. Part No.:
- 6215NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,437.41
(exc. VAT)
PHP11,689.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,437.41 |
*price indicative
- RS Stock No.:
- 704-830
- Mfr. Part No.:
- 6215NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 49.5kN | |
| Dynamic Load Rating | 73.5kN | |
| Bore Type | Round | |
| Series | 6215 | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 130mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 49.5kN | ||
Dynamic Load Rating 73.5kN | ||
Bore Type Round | ||
Series 6215 | ||
Limiting Speed 4800rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 130mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for maximum reliability in varied applications. This high-quality bearing features a pressed steel cage and a snap ring on the outer diameter, optimising its structure to maintain radial contact. Designed to accommodate both oil and grease lubrication, it ensures excellent performance under demanding conditions. With precise dimensions, including a 75 mm internal diameter and a 130 mm external diameter, it is Ideal for a range of industrial uses. This bearing is manufactured to withstand substantial loads while benefiting from a component design aimed at reducing wear and tear over time, making it a trusted choice for engineers and manufacturers alike.
Designed for effective radial load handling ensuring longevity and durability
Pressed steel cage provides structural integrity while reducing friction
Snap ring on the outer diameter enhances assembly stability
Suitable for both oil and grease lubrication allowing flexible maintenance
Mass of 1.18 kg contributes to overall strength without compromising efficiency
Dynamic load rating of 73500000 mN supports heavy duty applications
Static load rating of 49500000 mN caters to high stability needs
Fatigue limit load of 3800000 mN ensures reliability under cyclic loading
Limited operating temperature range offers enhanced performance reliability
Minimal shoulder diameter and optimized groove design enhance installation adaptability
Related links
- NTN 6215ZZNR/2AS 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLUC3/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLUNR/2AS 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NSK 6215DDUC3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
