NTN 63/32LLUNR/2AS 1 Row Deep Groove Ball Bearing - 32 mm ID, 75 mm OD
- RS Stock No.:
- 704-476
- Mfr. Part No.:
- 63/32LLUNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,120.83
(exc. VAT)
PHP6,855.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,120.83 |
*price indicative
- RS Stock No.:
- 704-476
- Mfr. Part No.:
- 63/32LLUNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 32mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 16.9kN | |
| Dynamic Load Rating | 33kN | |
| Bore Type | Round | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 81.6mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 32mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 16.9kN | ||
Dynamic Load Rating 33kN | ||
Bore Type Round | ||
Limiting Speed 6500rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
Flange Outside Diameter 81.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for superior efficiency and reliability in various applications. Featuring a pressed steel cage and contact Seals on both sides, it ensures optimal performance while maintaining resistance against contaminants. With its precise dimensions, including an internal diameter of 32 mm and an external diameter of 75 mm, this bearing supports precise alignment and reduced friction. Ideal for applications requiring robust support, The NTN bearing balances load capacity and speed, making it a preferred choice in industries where performance is critical.
Deep groove design enables effective radial contact and higher load capacity
Pressed steel cage ensures durability and longevity under challenging conditions
Contact Seals on both sides protect against dirt and moisture intrusion
Optimised dimensions contribute to improved fitting and reduced operational vibration
Maintains high performance with a dynamic load capacity of 33,000,000 mN
Static load capacity of 16,900,000 mN guarantees stability under varying loads
Fatigue limit load of 1,300,000 mN enhances lifespan in sustained use
Grease lubrication limit speed of 39,000 °/s supports high-speed applications
Related links
- NTN 63/28LLU/2AS 1 Row Deep Groove Ball Bearing - 28 mm ID, 68 mm OD
- NTN 6215LLUNR/2AS 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6303LLUNR/2AS 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6913LLB/2AS 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- NTN 63206LLU/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6919LLU/2AS 1 Row Deep Groove Ball Bearing - 95 mm ID, 130 mm OD
- NTN 6904LLUNR/2AS 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 628LLU/2AS 1 Row Deep Groove Ball Bearing - 8 mm ID, 24 mm OD
