NTN 6815LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- RS Stock No.:
- 699-090
- Mfr. Part No.:
- 6815LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,888.57
(exc. VAT)
PHP11,075.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,888.57 |
*price indicative
- RS Stock No.:
- 699-090
- Mfr. Part No.:
- 6815LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 10mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 12.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.9kN | |
| Bore Type | Round | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 10mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 12.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.9kN | ||
Bore Type Round | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliable performance in demanding applications. This precision component features a robust pressed steel cage and contact Seals on both sides, ensuring effective protection against contaminants and moisture. Designed for radial contact, it facilitates smooth operation with reduced friction, making it Ideal for various industrial uses. With a dynamic load capacity of 13,900,000 mN and a static load capacity of 12,900,000 mN, this bearing offers strength and durability. Its Compact dimensions, including a 75 mm internal diameter and a 95 mm external diameter, coupled with a lightweight mass of 0.145 kg, ensure easy installation and compatibility with numerous shaft and housing configurations.
Engineered with a pressed steel cage for enhanced durability
Contact Seals on both sides ensure protection against contaminants
Offers a dynamic load capacity of 13,900,000 mN for high-performance applications
Static load capacity of 12,900,000 mN maximises reliability under load
Lightweight design of 0.145 kg simplifies installation and handling
Compact dimensions facilitate compatibility with various configurations
Designed for radial contact, ensuring smoother operations
Achieves a grease lubrication limit speed of 21,600 °/s for efficiency
Min operating temperature of 248.15 °K and max of 383.15 °K ensures versatility in various environments
Radial clearance class CN optimises operational performance
Related links
- NTN 6815 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6012ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- SKF 61815 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- FAG 61815-Y-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6315LLUCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6915LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 105 mm OD
- NTN 6015ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6215ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
