NTN 6815 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- RS Stock No.:
- 704-480
- Mfr. Part No.:
- 6815
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,935.98
(exc. VAT)
PHP8,888.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,935.98 |
*price indicative
- RS Stock No.:
- 704-480
- Mfr. Part No.:
- 6815
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 10mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 12.9kN | |
| Dynamic Load Rating | 13.9kN | |
| Bore Type | Round | |
| Limiting Speed | 7600rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 10mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 12.9kN | ||
Dynamic Load Rating 13.9kN | ||
Bore Type Round | ||
Limiting Speed 7600rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly engineered for radial contact applications, ensuring superior performance and reliability. Designed with a pressed steel cage, this bearing facilitates smooth operation under varying load conditions. With an internal diameter of 75 mm and an external diameter of 95 mm, it fits seamlessly into diverse machinery setups. The robust design incorporates features such as a minimum fillet radius of 0.6 mm, making it suitable for high-speed rotational applications. This bearing operates efficiently within specified temperature limits, providing lasting durability and reduced maintenance needs. Ideal for various industrial applications, it represents a balance of quality and reliability.
Low friction operation enhances efficiency in machinery
Designed for radial contact, allowing for versatile applications
Minimum fillet radius of 0.6 mm accommodates a range of designs
Dynamic load capacity of 13,900,000 mN ensures robust performance
Static load capacity of 12,900,000 mN provides stability under heavy loads
Fatigue limit load rated at 855,000 mN extends service life
Oil lubrication limit speed of 45,600 °/s supports high-speed applications
Grease lubrication limit speed of 38,400 °/s maintains effective performance
Operational temperature range from -40°C to 120°C for reliable function
Ideal for use in varied sectors due to its adaptable design
Related links
- NTN 6815LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- SKF 61815 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- FAG 61815-Y-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6315LLUCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6915LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 105 mm OD
- NTN 6015CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6315ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
