SKF 61815 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- RS Stock No.:
- 585-916
- Mfr. Part No.:
- 61815
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP53,718.44
(exc. VAT)
PHP60,164.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP53,718.44 | PHP10,743.688 |
*price indicative
- RS Stock No.:
- 585-916
- Mfr. Part No.:
- 61815
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 10mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 12.5kN | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 10mm | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 12.5kN | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Cylindrical | ||
Limiting Speed 8500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Deep Groove Ball Bearing, 75mm Inside Diameter, 95mm Outside Diameter - 61815
This deep groove ball bearing is a single-row rolling element designed to support radial loads in rotating assemblies within automation, electronics, electrical and mechanical systems. It features an open configuration and a cylindrical bore to accommodate shafts where unobstructed axial access is required. The bearing is constructed with hardened balls and races for continuous rotary motion at elevated speeds.
Features and Benefits:
• Dynamic load capacity 12.5kN for sustained operational loads
• Static load rating 10.8kN for high-resistance standstill loads
• Limiting speed 8500r/min to suit high-speed usage
• Sheet metal cage reduces mass while guiding rolling elements
• CN internal clearance to accommodate thermal expansion and shaft misalignment
• Open end design for easy lubrication and inspection
• Static load rating 10.8kN for high-resistance standstill loads
• Limiting speed 8500r/min to suit high-speed usage
• Sheet metal cage reduces mass while guiding rolling elements
• CN internal clearance to accommodate thermal expansion and shaft misalignment
• Open end design for easy lubrication and inspection
Applications
• Suitable for high-speed motors in automation equipment
• Ideal for spindle assemblies in small machine tools
• Used with precision gearboxes requiring cylindrical bores
• Can be used for rotary encoders in electronics systems
• Suitable for electrical actuators needing simple lubrication access
• Ideal for spindle assemblies in small machine tools
• Used with precision gearboxes requiring cylindrical bores
• Can be used for rotary encoders in electronics systems
• Suitable for electrical actuators needing simple lubrication access
What material are the rolling elements MADE from?
The balls are manufactured from bearing-grade steel to provide hardness and wear resistance during continuous rotation.
How does the cage affect performance under cyclical loads?
The sheet metal cage minimises centrifugal distortion at speed and maintains separation between balls to reduce impact stresses under cyclic loading.
Can the bearing operate without Seals in dusty environments?
The open configuration allows easier lubrication but offers no particulate exclusion, so external sealing or contamination control is required for dusty conditions.
Related links
- FAG 61815-Y-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6815 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6815LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- SKF 61815-2RZ 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- SKF 61815/C3 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- SKF 61815-2RS1 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- SKF 6012/C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NSK 6012DDUC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
