NTN 6818 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- RS Stock No.:
- 704-483
- Mfr. Part No.:
- 6818
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,774.94
(exc. VAT)
PHP12,067.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,774.94 |
*price indicative
- RS Stock No.:
- 704-483
- Mfr. Part No.:
- 6818
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 115mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 19.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 21.1kN | |
| Bore Type | Round | |
| Limiting Speed | 6300rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 115mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 19.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 21.1kN | ||
Bore Type Round | ||
Limiting Speed 6300rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliable radial contact, making it an Ideal choice for a wide array of industrial applications. Constructed with a pressed steel cage, this bearing combines durability with an open design to ensure smooth and efficient operation. With an internal diameter of 90 mm and external diameter of 115 mm, it is designed for easy installation in various machinery. The bearing features optimal radial clearance, ensuring stability during operation even under dynamic loads, providing enhanced performance and longevity. Its versatility and robust design make it suitable for both oil and grease lubrication, further extending its operational capabilities across different environments.
Constructed with a pressed steel cage for enhanced durability and strength
Radial clearance class CN, ensuring consistent performance under varying loads
Supports dynamic load capacity of up to 21,100,000 mN for robust application use
Fatigue limit load of 1,300,000 mN for improved longevity under repeated use
Min operating temperature capable of withstanding 233.15 °K, suitable for diverse operational contexts
Max oil lubrication limit speed of 37,800 °/s to accommodate high-speed applications
Robust static load capability of 19,700,000 mN, ensuring stability in stationary equipment
Open design allows for easy lubrication and maintenance - promoting seamless functioning
Related links
- NTN 6818LLB/2AS 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818ZZ/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-2RZ-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-Y-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6015CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
