FAG 61814-2RZ-Y 1 Row Deep Groove Ball Bearing - 70 mm ID, 90 mm OD
- RS Stock No.:
- 312-815
- Mfr. Part No.:
- 61814-2RZ-Y
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP8,000.44
(exc. VAT)
PHP8,960.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,000.44 |
*price indicative
- RS Stock No.:
- 312-815
- Mfr. Part No.:
- 61814-2RZ-Y
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 90mm | |
| Race Width | 10mm | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 12400N | |
| Dynamic Load Rating | 13200N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9000rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 90mm | ||
Race Width 10mm | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 12400N | ||
Dynamic Load Rating 13200N | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Bore Type Cylindrical | ||
Limiting Speed 9000rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is meticulously designed to provide exceptional performance in varied applications. With a robust construction, this bearing features a brass sheet metal cage ensuring durability and an extended lifespan. Ideal for both radial and axial loads, it guarantees reliable operation even in challenging conditions. This product encapsulates an advanced sealing mechanism, effectively preventing contamination and extending the intervals between maintenance.
Designed for superior load carrying capacity
Offers exceptional resistance to wear and tear
Ensures easy installation with precise dimensional specifications
Provides maintenance free operation under normal conditions
Operates effectively within a wide temperature range
Related links
- SKF 61814-2RZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 90 mm OD
- FAG 61818-2RZ-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61819-2RZ-Y 1 Row Deep Groove Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61821-2RZ-Y 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- FAG 61822-2RZ-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61824-2RZ-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61809-2RZ-Y 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61814-Y 1 Row Ball Bearing - 70 mm ID, 90 mm OD
