FAG 61821-2RZ-Y 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- RS Stock No.:
- 313-091
- Mfr. Part No.:
- 61821-2RZ-Y
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP17,270.19
(exc. VAT)
PHP19,342.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,270.19 |
*price indicative
- RS Stock No.:
- 313-091
- Mfr. Part No.:
- 61821-2RZ-Y
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 105mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 13mm | |
| Cage Material | Brass | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 23600N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 22100N | |
| Bore Type | Cylindrical | |
| Series | 618 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 105mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 13mm | ||
Cage Material Brass | ||
Race Material High Carbon Chromium Bearing Steel | ||
Ball Material High Carbon Chromium Bearing Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 23600N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 22100N | ||
Bore Type Cylindrical | ||
Series 618 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 6000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is designed to deliver optimal performance and reliability in various applications. Offering a combination of robustness and precision, it features non contact seals on both sides that effectively shield against contamination. With a brass sheet metal cage, this bearing ensures enhanced durability and integrity, making it an ideal choice for industries requiring high efficiency and minimal maintenance.
Excellent dimensional stability up to elevated temperatures
Operational efficiency across a broad temperature range
Designed for simplified maintenance with lifetime lubrication
Reduces friction and heat generation during use
Ensures compatibility with a variety of mounting configurations
Ideal for high speed applications with reliable performance
Related links
- FAG 61821-Y 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- FAG 61821-2RSR-Y 1 Row Ball Bearing - 105 mm ID, 130 mm OD
- SKF 61821-2RS1 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- SKF 61821-2RZ 1 Row Ball Bearing - 105 mm ID, 130 mm OD
- NTN 6821 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- FAG 61819-2RZ-Y 1 Row Deep Groove Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61818-2RZ-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61822-2RZ-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
