FAG 61821-2RSR-Y 1 Row Ball Bearing - 105 mm ID, 130 mm OD
- RS Stock No.:
- 312-761
- Mfr. Part No.:
- 61821-2RSR-Y
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP18,589.31
(exc. VAT)
PHP20,820.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,589.31 |
*price indicative
- RS Stock No.:
- 312-761
- Mfr. Part No.:
- 61821-2RSR-Y
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 130mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Brass | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 23600N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 22100N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2360rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 130mm | ||
Race Width 13mm | ||
Cage Material Pressed Brass | ||
Race Material High Carbon Chromium Bearing Steel | ||
Ball Material High Carbon Chromium Bearing Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 23600N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 22100N | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Bore Type Cylindrical | ||
Limiting Speed 2360rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is designed to meet the demands of modern machinery with precision and reliability. Engineered for optimal performance, it combines durability with efficiency, ensuring a seamless operational experience. With its robust construction and advanced sealing technology, this bearing can withstand challenging environments while delivering superior load capacities. Versatile in application, it is suitable for various industrial uses, providing exceptional support for rotating elements.
Constructed with a brass sheet metal cage for increased rigidity and stability
Offers normal tolerance class which guarantees excellent fit and performance
Weight distribution optimised for reduced vibration during operation
Built to accommodate both radial and axial loads effectively
Related links
- FAG 61821-Y 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- FAG 61821-2RZ-Y 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- SKF 61821-2RZ 1 Row Ball Bearing - 105 mm ID, 130 mm OD
- FAG 61811-2RSR-Y 1 Row Ball Bearing - 55 mm ID, 72 mm OD
- FAG 61809-2RSR-Y 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61822-2RSR-Y 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61814-2RSR-Y 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- FAG 61818-2RSR-Y 1 Row Ball Bearing - 90 mm ID, 115 mm OD
