SKF 61821-2RZ 1 Row Ball Bearing - 105 mm ID, 130 mm OD
- RS Stock No.:
- 461-560
- Mfr. Part No.:
- 61821-2RZ
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP34,512.32
(exc. VAT)
PHP38,653.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,512.32 |
*price indicative
- RS Stock No.:
- 461-560
- Mfr. Part No.:
- 61821-2RZ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 105mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | 41 μm | |
| Static Load Rating | 19.6kN | |
| Dynamic Load Rating | 20.8kN | |
| Bore Type | Cylindrical | |
| Series | 61821 | |
| Standards/Approvals | No | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 105mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance 41 μm | ||
Static Load Rating 19.6kN | ||
Dynamic Load Rating 20.8kN | ||
Bore Type Cylindrical | ||
Series 61821 | ||
Standards/Approvals No | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 61821-2RZ-Y 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- SKF 61821-2RS1 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- FAG 61821-2RSR-Y 1 Row Ball Bearing - 105 mm ID, 130 mm OD
- FAG 61821-Y 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- NTN 6821LLU/5K 1 Row Ball Bearing - 105 mm ID, 130 mm OD
- NTN 6821 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- SKF 6221 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- SKF 16021 1 Row Ball Bearing - 105 mm ID, 160 mm OD
