FAG 61821-Y 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- RS Stock No.:
- 312-818
- Mfr. Part No.:
- 61821-Y
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP13,814.29
(exc. VAT)
PHP15,472.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,814.29 |
*price indicative
- RS Stock No.:
- 312-818
- Mfr. Part No.:
- 61821-Y
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 105mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 13mm | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 23600N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 22100N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Limiting Speed | 3900rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 105mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 13mm | ||
Race Material High Carbon Chromium Bearing Steel | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 23600N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 22100N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Limiting Speed 3900rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing embodies precision engineering and reliable performance for various applications. Crafted with a brass sheet metal cage, it is designed to provide durability and stability, making it an ideal choice for demanding operational conditions. With a normal internal clearance and enhanced load ratings, this bearing promises robust functionality under radial and axial loads. The variant is expertly stabilised for temperatures up to 150°C, ensuring it can withstand intense heat without compromising performance.
Optimised for both radial and axial load support
Temperature stabilisation allows operation in high heat environments
Efficient lubrication design reduces friction and wear
Normal internal clearance enables better fit and functionality
Versatile application across various mechanical systems
Related links
- FAG 61821-2RZ-Y 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- FAG 61821-2RSR-Y 1 Row Ball Bearing - 105 mm ID, 130 mm OD
- SKF 61821-2RS1 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- NTN 6821 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- FAG 6021-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-M-C4 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
