NTN 6821 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- RS Stock No.:
- 704-486
- Mfr. Part No.:
- 6821
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP14,636.43
(exc. VAT)
PHP16,392.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,636.43 |
*price indicative
- RS Stock No.:
- 704-486
- Mfr. Part No.:
- 6821
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 105mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 22kN | |
| Dynamic Load Rating | 22kN | |
| Bore Type | Round | |
| Limiting Speed | 5400rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 105mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 22kN | ||
Dynamic Load Rating 22kN | ||
Bore Type Round | ||
Limiting Speed 5400rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for durability and reliability in various industrial applications. Designed to accommodate both radial and axial loads, this bearing boasts a robust structure with a pressed steel cage that ensures optimal performance. With an internal diameter of 105 mm and an external diameter of 130 mm, it is adept at maintaining seamless operation under varying conditions. Additionally, it excels in performance, with dynamic and static load ratings of up to 22,000,000 mN. Its versatile operational temperature range further enhances its applicability across different environments.
Robust pressed steel cage for enhanced durability and longevity
Designed for both radial and axial load capabilities, providing versatile application options
Mass-efficient design at 0.33 kg promotes lighter machinery configurations
Dynamic and static load capacity of 22,000,000 mN ensures reliable performance under heavy loads
Operational temperature range from -40 °C to 120 °C allows for diverse environmental adaptability
Min shoulder diameter of 110 mm facilitates effective fitting in a variety of settings
Fatigue limit load of 1,350,000 mN contributes to extended product lifespan
Related links
- FAG 61821-Y 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- SKF 61821-2RS1 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- FAG 61821-2RZ-Y 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- NTN 6021ZZCM/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6221CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6221ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6321ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6021LLUC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
