NTN 6221ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- RS Stock No.:
- 705-359
- Mfr. Part No.:
- 6221ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP20,270.08
(exc. VAT)
PHP22,702.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,270.08 |
*price indicative
- RS Stock No.:
- 705-359
- Mfr. Part No.:
- 6221ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 190mm | |
| Race Width | 36mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 105kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 147kN | |
| Series | 62 Series | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 190mm | ||
Race Width 36mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 105kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 147kN | ||
Series 62 Series | ||
Limiting Speed 3400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for superior performance in radial contact applications. This product's robust design features a pressed steel cage and shields on both sides, ensuring reliable operation even in demanding environments. With an internal diameter of 105 mm and an external diameter of 190 mm, it is Ideal for various mechanical applications where precision and durability are paramount. The bearing is designed to manage high loads, with a dynamic load capacity of 147 MN and a static load capacity of 105 MN, making it suitable for an extensive range of industrial uses. Its efficient construction significantly enhances the longevity and dependability of machinery with minimal maintenance required.
Pressed steel cage enhances durability and reliability
Dual shields provide superior protection against contaminants
Designed for radial contact to optimise load distribution
Dynamic load capacity of 147 MN supports heavy operational demands
Static load capacity of 105 MN ensures stability under stationary conditions
Fatigue limit load of 6.75 MN maximises operational lifespan
Temperature range tolerance from -40°C to 150°C makes it versatile in various environments
Efficient design minimises maintenance needs for extended use
The bearing's Compact dimensions make it suitable for space-constrained applications
Related links
- NTN 6221CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6221 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6221-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6221-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- SKF 6221-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6221-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6221ZZ/5K 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6021ZZCM/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
