FAG 6221 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- RS Stock No.:
- 312-199
- Mfr. Part No.:
- 6221
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP24,001.77
(exc. VAT)
PHP26,881.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,001.77 |
*price indicative
- RS Stock No.:
- 312-199
- Mfr. Part No.:
- 6221
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 105mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 36mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 105000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 141000N | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 4750rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 190mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 105mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 36mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 105000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 141000N | ||
Series 62 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 4750rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 190mm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for optimal performance in a wide range of industrial applications. Constructed with a robust steel sheet metal cage, this single row bearing ensures durability and longevity, meeting the demands of contemporary machinery. With precision tolerances, it supports both radial and axial loads effectively, making it an ideal choice for configurations requiring high reliability. This product offers a remarkable operational temperature range, further enhancing its versatility.
Accommodates a wide operational temperature range
Allows customised lubrication options for specific requirements
Includes essential load ratings for informed performance evaluations
Related links
- FAG 6221-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6221-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6221-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- SKF 6221-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- SKF 6221 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6221CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6221ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- SKF 6221/C3 1 Row Ball Bearing - 105 mm ID, 190 mm OD
