SKF 61821-2RS1 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD

Subtotal (1 pack of 2 units)*

PHP37,447.47

(exc. VAT)

PHP41,941.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP37,447.47PHP18,723.735

*price indicative

RS Stock No.:
586-757
Mfr. Part No.:
61821-2RS1
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

105mm

Outside Diameter

130mm

Race Width

13mm

Cage Material

Sheet Metal

Race Material

Bearing Steel

Ball Material

Bearing Steel

Number of Rows

1

Static Load Rating

19.6kN

Internal Clearance

CN

Dynamic Load Rating

20.8kN

Standards/Approvals

RoHS

Series

61821

Bore Type

Cylindrical

Limiting Speed

2800rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

COO (Country of Origin):
FR
The SKF Deep groove ball bearing offers reliable performance under a variety of conditions, ensuring longevity and efficiency. Designed with precision engineering, it caters to a range of applications, making it a versatile choice for both industrial and automotive uses. Its robust design allows for smooth operation even in demanding environments, while reducing the need for frequent maintenance. The bearing's sealing system is specifically crafted to protect against dirt and moisture, securing its integrity over time. This product is engineered for minimal friction, enhancing operational efficiency and contributing to energy savings. With a focus on quality, this bearing stands as a testament to expert craftsmanship and innovative design, providing users with a trusted solution for their rotational movement needs.

Optimised for low friction enhancing performance efficiency

Robust sealing system protects against contaminants

Versatile application for various industries and machinery

High durability ensures prolonged operational life

Reduces maintenance requirements for long term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy