NTN 6019ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- RS Stock No.:
- 705-028
- Mfr. Part No.:
- 6019ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,520.55
(exc. VAT)
PHP9,543.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,520.55 |
*price indicative
- RS Stock No.:
- 705-028
- Mfr. Part No.:
- 6019ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 95mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 54000N | |
| Dynamic Load Rating | 67kN | |
| Bore Type | Round | |
| Series | 601 | |
| Limiting Speed | 750rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 95mm | ||
Product Type Ball Bearing | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 54000N | ||
Dynamic Load Rating 67kN | ||
Bore Type Round | ||
Series 601 | ||
Limiting Speed 750rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is expertly designed to facilitate smooth and reliable performance in various applications. This robust bearing comes equipped with a pressed steel cage and shields on both sides, ensuring optimal protection against contaminants while maintaining low friction. With an internal diameter of 95 mm and an external diameter of 145 mm, it supports significant radial loads efficiently. The bearing's wide operational temperature range allows it to perform reliably under diverse conditions, making it Ideal for industrial settings. With its exceptional dynamic and static load ratings, this bearing is a dependable choice for demanding environments.
Internal and external diameters optimise compatibility with various machinery
High dynamic load rating of 67,000,000 mN supports heavy radial loads
Static load rating of 54,000,000 mN enhances stability in static applications
Fatigue limit load of 3,550,000 mN extends service life in demanding conditions
Operational temperature range from -40°C to 150°C accommodates diverse applications
Related links
- NTN 6019LLUC3/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019LLUCM/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019LLB/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019C3 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 16019C3 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019 1 Row Ball Bearing - 95 mm ID, 145 mm OD
