NTN 6219LLUCM/5K 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- RS Stock No.:
- 722-641
- Mfr. Part No.:
- 6219LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP17,675.20
(exc. VAT)
PHP19,796.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,675.20 |
*price indicative
- RS Stock No.:
- 722-641
- Mfr. Part No.:
- 6219LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 95mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 82000N | |
| Dynamic Load Rating | 121000N | |
| Series | 6219 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2500rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 95mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 82000N | ||
Dynamic Load Rating 121000N | ||
Series 6219 | ||
Bore Type Cylindrical | ||
Limiting Speed 2500rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing with radial contact, pressed steel cage, and contact Seals on both sides is the most widely used bearing type. Its design allows it to handle both radial and axial loads, making it versatile for a wide range of applications. With sealed protection and Durable construction, it ensures long service life and reliable performance in machinery and automotive systems.
Single row deep groove design for versatile load handling
Pressed steel cage provides strength and durability
Contact Seals on both sides protect against dust and contaminants
Suitable for radial and axial load applications
Ensures long service life with reliable performance in machinery and automotive systems
Related links
- NTN 6219ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219LLUC3/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219L1C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-M-C4 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-C4 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6219/C3VL0241 1 Row Ball Bearing - 95 mm ID, 170 mm OD
