NTN 6219ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- RS Stock No.:
- 705-344
- Mfr. Part No.:
- 6219ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,315.15
(exc. VAT)
PHP14,912.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,315.15 |
*price indicative
- RS Stock No.:
- 705-344
- Mfr. Part No.:
- 6219ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 95mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 82000N | |
| Dynamic Load Rating | 121kN | |
| Series | 621 | |
| Bore Type | Round | |
| Limiting Speed | 617rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 95mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 82000N | ||
Dynamic Load Rating 121kN | ||
Series 621 | ||
Bore Type Round | ||
Limiting Speed 617rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for reliable and efficient performance in a variety of applications requiring radial contact. Engineered with a pressed steel cage and shields on both sides, this bearing offers enhanced durability and protection against contaminants. With an internal diameter of 95 mm and an external diameter of 170 mm, it is well-suited for demanding environments. The dynamic load capacity of 121,000,000 mN and static load capacity of 82,000,000 mN ensure robust operation under heavy loads. Its lightweight design, with a mass of 2.62 kg, promotes ease of installation while maintaining structural integrity under various operating conditions.
Features a single row design for efficient radial load handling
Constructed with a pressed steel cage for added strength and longevity
Includes shields on both sides to protect against dirt and moisture ingress
Dynamic load capacity of 121,000,000 mN enhances durability under stress
Static load capacity is rated at 82,000,000 mN for robust performance
Operating temperature range from 233.15 °K to 423.15 °K accommodates diverse conditions
Minimal fillet radius of 2.1 mm optimises fit with surrounding components
Lightweight design, weighing only 2.62 kg, facilitates easier installation and handling
Grease lubrication limit speed of 22,200 °/s ensures efficient operation in high-speed applications
Versatile application across various industries enhances its usability
Related links
- NTN 6219LLUCM/5K 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219LLUC3/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SNR 6219ZZC3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219L1C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-M-C4 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-C4 1 Row Ball Bearing - 95 mm ID, 170 mm OD
