NTN 6319LLUC3/5K 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 700-478
- Mfr. Part No.:
- 6319LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP29,766.15
(exc. VAT)
PHP33,338.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,766.15 |
*price indicative
- RS Stock No.:
- 700-478
- Mfr. Part No.:
- 6319LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 95mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 119000N | |
| Dynamic Load Rating | 169kN | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 384rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 95mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 119000N | ||
Dynamic Load Rating 169kN | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 384rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide superior performance in radial contact applications. Engineered with precision, this bearing features a pressed steel cage and contact Seals on both sides, ensuring durability and reliability in various industrial environments. With an internal diameter of 95 mm and an external diameter of 200 mm, it accommodates substantial loads while maintaining low friction and high efficiency. Its robust construction also allows it to support dynamic and static loads, making it an Ideal choice for machinery requiring consistent operation. This bearing exemplifies quality and engineering excellence, Ideal for those seeking performance and longevity in demanding tasks.
Support for dynamic load up to 169,000,000 mN, ensuring durability
Static load capacity of 119,000,000 mN for reliable performance
Fatigue limit load of 7,650,000 mN, enhancing longevity under cyclic loads
Coefficient of 13.3 to reduce friction and enhance efficiency during operation
Grease lubrication limit speed of 13,800 °/s for optimal functionality
Operating temperature range from 248.15 °K to 383.15 °K, suitable for diverse environments
Min shoulder diameter IR of 108 mm and max shoulder diameter OR of 187 mm for versatile fitting
Max shaft and housing fillet radius of 2.5 mm, allowing for easier installations
Related links
- NTN 6319ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- NTN 6319L1C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- NTN 6319CM 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- NTN 7319BL1G 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF 6319-2Z/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319-2RS1 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
