NTN 6319CM 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 700-477
- Mfr. Part No.:
- 6319CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP21,186.59
(exc. VAT)
PHP23,728.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,186.59 |
*price indicative
- RS Stock No.:
- 700-477
- Mfr. Part No.:
- 6319CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 119000N | |
| Dynamic Load Rating | 169kN | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 550rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 119000N | ||
Dynamic Load Rating 169kN | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 550rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearings are expertly engineered solutions designed for reliable radial contact and high operational efficiency. Crafted with a pressed steel cage, these bearings excel in performance across various industrial applications. With precise dimensions, including an internal diameter of 95 mm and an external diameter of 200 mm, they ensure optimal fit and stability. Their robust design accommodates significant dynamic and static loads, making them Ideal for demanding environments. Whether in lubrication with oil or grease, these bearings offer excellent speed limits and temperature resilience, presenting a dependable choice for enhancing machinery longevity.
Enhanced performance with radial contact design for improved operational efficiency
Pressed steel cage construction for robust durability and reliability
Dynamic load capacity of 169,000,000 mN ensures suitability for heavy-duty applications
Static load capacity of 119,000,000 mN provides additional strength under stationary conditions
Fatigue limit load of 7,650,000 mN for reliable long-term use
Oil lubrication limit speed of 23,400 °/s allows for high-speed applications
Grease lubrication limit speed of 19,800 °/s ensures functionality in various lubrication scenarios
Operating temperature range from -40 °C to 120 °C for adaptability in extreme conditions
Min shoulder diameter of 108 mm aids in fitting precision for diverse installations
Max shoulder diameter of 187 mm facilitates flexibility in design configurations
Related links
- NTN 6319L1C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- NTN 6319LLUC3/5K 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- NTN 6319ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- NTN 7319BL1G 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF 6319 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319-2RS1 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319-2Z/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
