NTN 7319BL1G 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- RS Stock No.:
- 706-855
- Mfr. Part No.:
- 7319BL1G
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP63,451.89
(exc. VAT)
PHP71,066.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,451.89 |
*price indicative
- RS Stock No.:
- 706-855
- Mfr. Part No.:
- 7319BL1G
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 149kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 185kN | |
| Series | 73 Series | |
| Limiting Speed | 4200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 149kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 185kN | ||
Series 73 Series | ||
Limiting Speed 4200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is specifically designed for robust performance in high-precision applications. Engineered as a single row or matched pairs, it features a brass cage inner ring that is expertly guided for optimum stability. This bearing excels in environments requiring a fine balance of speed and load management, making it Ideal for various industrial applications. With an internal diameter of 95 mm and an external diameter of 200 mm, its construction is tailored to support dynamic loads of up to 185 million mN. The product ensures reliability under diverse conditions, thanks to its operational temperature range and lubrication limits, establishing it as a go-to choice for engineers seeking quality and durability.
Single row design facilitates easy installation and maintenance
Brass cage offers enhanced durability and resistance to wear
Optimised for high-speed applications with oil and grease lubrication limits
Robust static and dynamic load capacities ensure reliable performance
Radius measurements minimise stress concentration and extend bearing life
Compact internal and external diameters provide versatile application compatibility
Radial clearance class CN accommodates slight misalignments for improved functionality
Related links
- NSK 7319BWG 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7319-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7319-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7319-B-XL-TVP 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 3319-M 2 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 77.8 mm Race Width
- SKF 7319 BECBM 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF 7319 BECBP 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF 7319 BEP 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
