NSK 7319BWG 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- RS Stock No.:
- 639-991
- Mfr. Part No.:
- 7319BWG
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP33,319.06
(exc. VAT)
PHP37,317.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,319.06 |
*price indicative
- RS Stock No.:
- 639-991
- Mfr. Part No.:
- 7319BWG
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 95mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 149kN | |
| Dynamic Load Rating | 184kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 95mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 149kN | ||
Dynamic Load Rating 184kN | ||
Bore Type Cylindrical | ||
Limiting Speed 3000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row angular contact ball bearing is engineered for precision in various mechanical applications, ensuring optimal performance and longevity. Designed to accommodate axial loads in one direction, this bearing facilitates high-speed operations with minimal friction and wear. Its robust construction offers reliability in demanding environments, providing essential support for rotating shafts while maintaining accuracy and efficiency. With features such as an optimal load rating and versatile lubrication options, this bearing is an Ideal solution for industries looking for durability and performance in rotating machinery.
Bore diameter of 95 mm allows for a secure fit in various applications
Outside diameter of 200 mm provides stability at higher speeds
Width of 45 mm enhances load-bearing capabilities for demanding uses
Dynamic load rating of 184000 N supports heavy loads while maintaining performance
Static load rating of 149000 N ensures reliability under stationary conditions
Grease lubrication option for effective long-term operation at 2200 min-1
Oil-bath lubrication compatibility offers performance at up to 3000 min-1
Effective load centre of 84.3 mm optimises load distribution
Durable mass of approximately 5.98 kg contributes to long service life
Related links
- NTN 7319BL1G 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7319-B-XL-TVP 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7319-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7319-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 3319-M 2 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 77.8 mm Race Width
- SKF 7319 BECBM 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF 7319 BECBP 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF 7319 BEP 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
