FAG 3319-M 2 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 77.8 mm Race Width
- RS Stock No.:
- 311-148
- Mfr. Part No.:
- 3319-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP174,196.44
(exc. VAT)
PHP195,100.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP174,196.44 |
*price indicative
- RS Stock No.:
- 311-148
- Mfr. Part No.:
- 3319-M
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 77.8mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Internal Clearance | N | |
| Contact Angle | 35° | |
| Static Load Rating | 315N | |
| Dynamic Load Rating | 270N | |
| Standards/Approvals | RoHS Exempt | |
| Series | 33M | |
| Limiting Speed | 4450rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 200mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 77.8mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Internal Clearance N | ||
Contact Angle 35° | ||
Static Load Rating 315N | ||
Dynamic Load Rating 270N | ||
Standards/Approvals RoHS Exempt | ||
Series 33M | ||
Limiting Speed 4450rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered for precision and durability, making it ideal for a range of demanding applications. Its unique design features a filling slot with a solid brass cage, ensuring enhanced performance under various loads. With dimensional stability up to 150°C, this bearing can withstand extreme conditions, offering reliability and extended service life. It is designed to combine efficient load capacity with smooth operation, making it a valuable addition to any machinery.
Designed with a filling slot for optimal efficiency
Solid brass cage construction enhances durability
Capable of withstanding high temperatures for increased reliability
Supports both radial and axial load applications effectively
Ensures smooth operation even under heavy load conditions
Dimensional stability guarantees consistent performance over time
Meets stringent industry quality standards for peace of mind
Related links
- SKF 3319 A 2 Row Ball Bearing - 95 mm ID, 200 mm OD 77.8 mm Race Width
- FAG 7319-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7319-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7319-B-XL-TVP 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- NTN 7319BL1G 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- NSK 7319BWG 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- FAG 7222-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
