NTN 16012C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 699-983
- Mfr. Part No.:
- 16012C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,543.90
(exc. VAT)
PHP2,849.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,543.90 |
*price indicative
- RS Stock No.:
- 699-983
- Mfr. Part No.:
- 16012C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 11mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 17500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22.1kN | |
| Bore Type | Round | |
| Series | 160 | |
| Limiting Speed | 1167rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 11mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 17500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22.1kN | ||
Bore Type Round | ||
Series 160 | ||
Limiting Speed 1167rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is expertly engineered for robust performance in radial contact applications. This single-row bearing is designed to handle specific load capacities, featuring a pressed steel cage and an open design for effective lubrication. With its precise dimensions of an internal diameter of 60 mm and an external diameter of 95 mm, this bearing ensures optimal fitting in various machinery. It caters to dynamic loads of up to 22,100,000 mN and static loads reaching 17,500,000 mN, making it an excellent choice for high-demand industrial environments. Whether used in oil or grease lubrication systems, this bearing efficiently maintains operational efficiency within a temperature range from -40°C to 120°C, contributing to its long-lasting durability.
Designed for high radial load applications with a deep groove construction
Ensures effective lubrication through its open structure, Ideal for both oil and grease lubrication
Constructed with a pressed steel cage to enhance performance and longevity
Offers a dynamic load capacity of 22,100,000 mN for handling demanding workloads
Static load limit of 17,500,000 mN ensures superior load-bearing capacity
Operates efficiently within temperatures ranging from -40°C to 120°C, ensuring versatility in various conditions
Engineered with a radial clearance class C3, allowing for effective performance even under high-speed conditions
Min shoulder diameter of 64 mm and max shoulder diameter of 91 mm for optimal compatibility
Related links
- NTN 6012C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLUNR/2AS 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLBCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZNR/2AS 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLUC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
