NTN 6012LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP2,086.75

(exc. VAT)

PHP2,337.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,086.75

*price indicative

RS Stock No.:
706-666
Mfr. Part No.:
6012LLUCM/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

95mm

Race Width

18mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

23200N

Internal Clearance

CM

Dynamic Load Rating

32.5kN

Series

601

Bore Type

Round

Limiting Speed

684rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for high performance in radial contact applications. Designed with precision, it features a pressed steel cage and contact Seals on both sides, ensuring optimal durability and functionality. This bearing is Ideal for a variety of industrial settings, providing reliable operation even under demanding conditions. With an internal diameter of 60 mm and an external diameter of 95 mm, it strikes the perfect balance between size and strength. Its robust construction withstands fluctuations in temperature, making it suitable for diverse environments, ensuring long-term reliability and efficiency in mechanical systems.

Radial contact design provides efficient load distribution

Pressed steel cage enhances structural integrity

Sealed on both sides to protect against contaminants

Lightweight at 0.414 kg, facilitating easy handling

Dynamic load capacity of 32,500,000 mN for robust performance

Static load capacity ensures stability under heavy loads

Min operating temperature of -25°C for versatility

Max operating temperature of 110°C for expanded application range

Designed for grease lubrication with a limit speed of 24,600 °/s, optimising lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy