NTN 6012LLUNR/2AS 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 698-731
- Mfr. Part No.:
- 6012LLUNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,341.61
(exc. VAT)
PHP5,982.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,341.61 |
*price indicative
- RS Stock No.:
- 698-731
- Mfr. Part No.:
- 6012LLUNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 32.5kN | |
| Series | 6012 | |
| Bore Type | Round | |
| Limiting Speed | 4100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 95mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 32.5kN | ||
Series 6012 | ||
Bore Type Round | ||
Limiting Speed 4100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliable performance in demanding applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing offers enhanced durability and efficient operation in various industrial environments. Its optimal internal and external diameters ensure precise fitment, making it suitable for a wide range of machinery. With resilient components and robust load capacities, this bearing is a dependable choice for maintaining smooth rotational movement while minimising wear and tear.
Internal diameter of 60 mm ensures compatibility with standard fittings
External diameter of 95 mm offers a sturdy structure for varied applications
Width of 18 mm provides stability under load
Top-notch dynamic load capacity of 32,500,000 mN ensures reliability in heavy-duty conditions
Fatigue limit load of 1,730,000 mN allows for long-lasting performance
Rugged design with a snap ring reference for secure attachment
Grease lubrication limit speed reaches up to 24,600 °/s for enhanced operational speeds
Operating temperature range from -25 °C to 110 °C supports a variety of environments
Minimal fillet radii enhance installation flexibility and adaptability
Related links
- NTN 6012ZZNR/2AS 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 16012C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLUC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLBCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
