NTN 6012ZZNR/2AS 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 698-732
- Mfr. Part No.:
- 6012ZZNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,107.54
(exc. VAT)
PHP5,720.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,107.54 |
*price indicative
- RS Stock No.:
- 698-732
- Mfr. Part No.:
- 6012ZZNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 32.5kN | |
| Bore Type | Round | |
| Series | 6012 | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 95mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 32.5kN | ||
Bore Type Round | ||
Series 6012 | ||
Limiting Speed 7000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 95mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for a wide range of applications, providing reliable performance and durability. This component features a robust pressed steel cage and radial contact design, optimising efficiency in various mechanical systems. With shields on both sides, it ensures enhanced protection against contaminants while maintaining lubrication, making it Ideal for demanding operational environments. Its Compact dimensions ensure easy integration into existing setups, delivering consistent performance over an extended lifespan.
Designed with a pressed steel cage for optimal strength and durability
Offers radial contact to handle both axial and radial loads effectively
Protective shields on either side prevent dirt ingress and ensure long-lasting lubrication
Minimised radial clearance retains precision and efficiency in operation
Capable of operating at high speeds with a lubricant limit speed of up to 42000 °/s
High static and dynamic load capacities ensure reliability under varying operational conditions
Minimally designed for easy installation, harmonising with standard fittings
Related links
- NTN 6012LLUNR/2AS 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 16012C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLBCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLUC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
