NTN 6012LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 698-729
- Mfr. Part No.:
- 6012LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,993.00
(exc. VAT)
PHP4,472.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,993.00 |
*price indicative
- RS Stock No.:
- 698-729
- Mfr. Part No.:
- 6012LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 32.5kN | |
| Bore Type | Round | |
| Series | 6012 | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 95mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 32.5kN | ||
Bore Type Round | ||
Series 6012 | ||
Limiting Speed 7000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 95mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed to deliver exceptional performance in various radial contact applications. Featuring a single row construction, it is Ideal for demanding conditions where reliability is crucial. The premium pressed steel cage along with non-contact Seals on both sides ensures optimal lubrication and reduced friction. This bearing achieves a remarkable dynamic load capacity and is engineered to withstand substantial forces, making it a TOP choice for industrial and mechanical applications. Its precise dimensions and robust design contribute to a longer service life and enhanced functionality, ensuring smooth operation even under challenging environments.
Single row configuration boosts load distribution
Pressed steel cage improves durability and performance
Non-contact Seals minimise friction while protecting against contaminants
Dynamic load capacity allows for efficient handling of substantial forces
Designed with a radial clearance class C3 for superior performance in varied conditions
Optimised internal diameter of 60 mm ensures compatibility with a range of applications
Low mass of 0.414 kg facilitates easier handling during installation
Wide operating temperature range supports diverse environmental conditions
Fatigue limit load rating ensures reliability and reduced maintenance costs
Related links
- NTN 6012LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLBCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLUC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6815ZZ/5K 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6815LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6012C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
