NTN 6012LLBCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 698-730
- Mfr. Part No.:
- 6012LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,993.00
(exc. VAT)
PHP4,472.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,993.00 |
*price indicative
- RS Stock No.:
- 698-730
- Mfr. Part No.:
- 6012LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 32.5kN | |
| Series | 6012 | |
| Bore Type | Round | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 95mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 32.5kN | ||
Series 6012 | ||
Bore Type Round | ||
Limiting Speed 7000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is expertly designed to provide reliable radial contact in various applications. Building upon its robust construction featuring a pressed steel cage, this bearing optimally accommodates radial loads, ensuring low friction and efficient performance. With non-contact Seals on both sides, it effectively safeguards against contaminants, enhancing the longevity of equipment. This bearing is suitable for a range of environments, demonstrating durability and exceptional load bearing capabilities, making it a VITAL component for any mechanical assembly needing precise rotational guidance.
Single row design maximises stability during operation
Radial contact allows for high load capacity even in Compact spaces
Mass of 0.414 kg ensures durability without compromising performance
Dynamic load capacity of 32,500,000 mN supports heavy operational demands
Static load capacity reaches 23,200,000 mN, providing reliability under pressure
Fatigue limit load of 1,730,000 mN promotes long-lasting function
Designed for optimal grease lubrication with a limit speed of 42,000 °/s
Temperature range of 248.15 °K to 383.15 °K accommodates diverse operational conditions
Minimum fillet radius of 1.1 mm allows versatile installation in tight spaces
Max shoulder diameters ensure compatibility with various shaft and housing configurations
Related links
- NTN 6012LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLUC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6815ZZ/5K 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6815LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6012C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
