NTN 6012ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 706-669
- Mfr. Part No.:
- 6012ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,034.65
(exc. VAT)
PHP2,278.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,034.65 |
*price indicative
- RS Stock No.:
- 706-669
- Mfr. Part No.:
- 6012ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 23200N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 32.5kN | |
| Bore Type | Round | |
| Series | 601 | |
| Limiting Speed | 1167rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 23200N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 32.5kN | ||
Bore Type Round | ||
Series 601 | ||
Limiting Speed 1167rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for efficient radial contact, providing robust performance for various mechanical applications. Featuring a pressed steel cage and shields on both sides, this bearing ensures durability and reliability under operational stresses. With an internal diameter of 60 mm and an external diameter of 95 mm, it strikes an Ideal balance between size and load capacity. The mass of 0.414 kg reflects its sturdy build, making it suitable for demanding environments where precision and longevity are essential. This product champions smooth operation and is engineered to support high speeds and reduced friction, optimising machinery efficiency.
Dynamic load rating of 32,500,000 mN ensures it can withstand substantial forces
Static load rating of 23,200,000 mN provides a reliable foundation for stationary applications
Fatigue limit load of 1,730,000 mN contributes to long service life under cyclic loading
Coefficient of friction measured at 15.6 promises efficient energy consumption during operation
Operating temperature range from 233.15 °K to 423.15 °K accommodates a variety of industrial environments
Min shoulder diameter IR of 66.5 mm optimises fit in housing for stability
Max shoulder diameter OR of 88.5 mm allows for versatility in applications requiring precise fitting
Related links
- NTN 6012LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLBCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLUC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6815ZZ/5K 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6815LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- SNR 6012ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
