NTN 6012LLUC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 706-665
- Mfr. Part No.:
- 6012LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,086.75
(exc. VAT)
PHP2,337.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,086.75 |
*price indicative
- RS Stock No.:
- 706-665
- Mfr. Part No.:
- 6012LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 32.5kN | |
| Bore Type | Round | |
| Series | 601 | |
| Limiting Speed | 684rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 32.5kN | ||
Bore Type Round | ||
Series 601 | ||
Limiting Speed 684rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed to deliver exceptional performance in demanding applications. Engineered for optimal radial contact, this single row bearing features a pressed steel cage and contact Seals on both sides, providing robust protection against contaminants. Its reliable construction ensures longevity and optimal functionality even under variable conditions. With an internal diameter of 60 mm and an external diameter of 95 mm, it fits seamlessly into various assemblies, making it a versatile choice for numerous industrial applications. The bearing's impressive dynamic load capacity and fatigue limit load showcase its reliability, especially in heavy-duty operational scenarios.
Constructed with a pressed steel cage for enhanced durability
Contact Seals protect against dust and moisture ingress
Optimised for radial contact, ensuring smooth performance
Dynamic load capacity of 32,500,000 mN supports heavy loads
Fatigue limit load of 1,730,000 mN enhances longevity under stress
Operates effectively at temperatures ranging from -25°C to 110°C
Designed for grease lubrication, facilitating maintenance
Max shoulder diameters provide flexible fitting options
Lightweight construction at 0.414 kg contributes to overall assembly efficiency
Related links
- NTN 6012LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLBCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 16012C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLUNR/2AS 1 Row Ball Bearing - 60 mm ID, 95 mm OD
