NTN 6924ZZ/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 165 mm OD
- RS Stock No.:
- 699-696
- Mfr. Part No.:
- 6924ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP39,240.25
(exc. VAT)
PHP43,949.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,240.25 |
*price indicative
- RS Stock No.:
- 699-696
- Mfr. Part No.:
- 6924ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 120mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 165mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 54kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 59kN | |
| Series | 69 Series | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 120mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 165mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 54kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 59kN | ||
Series 69 Series | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliability and efficiency in various applications. Its robust design features a pressed steel cage and shields on both sides, ensuring Durable operation even in challenging conditions. Designed to support radial loads, this bearing excels in performance with a dynamic load capacity of 59 million mN. With a mass of just 1.15 kg, it offers a Compact yet powerful solution for machinery that requires precise and smooth motion.
Internal diameter of 120 mm enables compatibility with a range of shaft sizes
External diameter of 165 mm ensures stability and balance during operation
Bearing width of 22 mm provides enhanced load-carrying capabilities
Radial clearance class CN optimises performance under varying load conditions
Dynamic load capacity of 59 million mN supports high-performance needs
Static load capacity of 54 million mN ensures durability under stationary conditions
Fatigue limit load of 3.05 million mN offers reliability over extended use
Grease lubrication limit speed of 22,800 °/s enables efficient operation
Operating temperature range from 233.15 °K to 423.15 °K ensures adaptability to environmental changes
Min and max shoulder diameters of 126.5 mm and 158.5 mm provide precise fitment options
Related links
- NTN 6826C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6024ZZCM/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6224ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6024ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 61826-2RS1 1 Row Deep Groove Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6917ZZ/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- NTN 6409ZZ/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 120 mm OD
- NTN 6311LLUCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
